
Surface mount metal oxide varistor (MOV) offering 17VAC/22VDC voltage rating with a 400A surge current capability. Features a 27V max varistor voltage and 44V clamping voltage, housed in a 1210 (3225 metric) SMD case. Operates across a -55°C to 125°C temperature range with 1.8nF capacitance. Supplied on tape and reel, this RoHS compliant component is ideal for overvoltage and ESD protection applications.
TDK B72530T0170K062 technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 44V |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Max Surge Current | 400A |
| Max Varistor Voltage | 27V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0170K062 to view detailed technical specifications.
No datasheet is available for this part.
