
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 47V varistor voltage with a 10% tolerance, rated for 30VAC and 38VDC. Offers a maximum surge current of 300A and a clamping current of 2.5A at 77V. Housed in a 1210 (3225 metric) SMD package with a 1nF capacitance. Operates across a wide temperature range from -55°C to 125°C.
TDK B72530T0300K062 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Depth | 2.5mm |
| Energy | 2J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300A |
| Max Supply Voltage | 30V |
| Max Surge Current | 300A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0300K062 to view detailed technical specifications.
No datasheet is available for this part.