
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage with a 10% tolerance, and a 45V DC rated voltage. Offers a 2.5A clamping current and 90V clamping voltage, with a 2J energy rating. Operates across a wide temperature range of -55°C to 125°C, housed in a 1210 (3225 metric) surface mount package.
TDK B72530T0350K062 technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 90V |
| Depth | 2.5mm |
| Energy | 2J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0350K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
