Surface mount varistor with a 65V DC rated voltage and 50V AC voltage rating. Features a 1.6J energy rating, 2.5A clamping current, and 135V clamping voltage. This component offers a 250pF capacitance and operates within a -55°C to 125°C temperature range. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
TDK B72530T0500K062 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 2.5mm |
| Energy | 1.6J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0500K062 to view detailed technical specifications.
No datasheet is available for this part.