
Surface mount varistor with a 100V varistor voltage and 85V DC rated voltage. Features a 2.5A clamping current, 165V clamping voltage, and 2J energy rating. This component is housed in a 1210 (3225 metric) surface mount package, offering a 60V AC maximum voltage rating and a maximum surge current of 200A. Operating temperature range is -55°C to 125°C.
TDK B72530T0600K062 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 165V |
| Depth | 2.5mm |
| Energy | 2J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Tolerance | 5% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T0600K062 to view detailed technical specifications.
No datasheet is available for this part.
