
Surface mount Metal Oxide Varistor (MOV) designed for circuit protection. Features a 14VAC/16VDC maximum voltage rating with a 22V varistor voltage and 40V clamping voltage. Offers a 400A maximum surge current capability and 2.5A clamping current. This component has a capacitance of 1.7nF and is housed in a 1210 (3225 metric) SMD package. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliant construction.
TDK B72530T1140S262 technical specifications.
| Capacitance | 1.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 2.5mm |
| Energy | 1.6J |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.