
Var MLV 17VAC/22VDC 400A 27V 1210 SMD Automotive T/R
TDK B72530T1170K062 technical specifications.
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T1170K062 to view detailed technical specifications.
No datasheet is available for this part.