TDK B72530T1170K62 technical specifications.
| Package/Case | 1210 |
| Energy | 1.7J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T1170K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.