Surface mount SIDAC with a 1210 package size, offering a DC rated voltage of 22V and AC rated voltage of 17V. Features a varistor voltage of 27V with a 10% tolerance, clamping voltage of 44V, and a clamping current of 2.5A. This component handles a max surge current of 400A and possesses an energy rating of 1.7J. Operating temperature range spans from -55°C to 125°C, with a capacitance of 1.8nF.
TDK B72530T170K62 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 44V |
| Depth | 2.5mm |
| Energy | 1.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T170K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.