
Surface mount SIDAC with 25V AC / 31V DC voltage rating and 39V varistor voltage. Features 300A max surge current, 2.5A clamping current, and 65V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in a 1210 SMD case with 1.2nF capacitance and 1.7J energy rating.
TDK B72530T250K62 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Depth | 2.5mm |
| Energy | 1.7J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.