
The TDK B72530T500K62 is a SIDAC with a capacitance of 250pF and a maximum operating temperature of 125°C. It has a maximum voltage rating of 65V and a voltage tolerance of 10%. The device features a clamping current of 2.5A and is packaged in a 1210 surface mount package. It is lead free and available in a tape and reel packaging with 2000 units per package.
TDK B72530T500K62 technical specifications.
| Capacitance | 250pF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 2.5mm |
| Energy | 1.6J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Size Code | 1210 |
| Varistor Voltage | 82V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T500K62 to view detailed technical specifications.
No datasheet is available for this part.