TDK B72530T600K62 technical specifications.
| Capacitance | 200pF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 165V |
| Depth | 2.5mm |
| Energy | 2J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Size Code | 1210 |
| Varistor Voltage | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530T600K62 to view detailed technical specifications.
No datasheet is available for this part.