
TDK B72530V0040M062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 2.5A |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V0040M062 to view detailed technical specifications.
No datasheet is available for this part.
