
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage with 14V AC and 18V DC maximum voltage ratings. Offers a 2.5A clamping current and 400A maximum surge current capability. Housed in a 1210 (3225 metric) SMD package with 2nF capacitance. Operates across a -55°C to 125°C temperature range and is supplied in tape and reel packaging.
TDK B72530V0140K062 technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 38V |
| Current Rating | 2.5A |
| Depth | 2.5mm |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V0140K062 to view detailed technical specifications.
No datasheet is available for this part.
