
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 39V varistor voltage and 1.2nF capacitance. Offers a 25V AC maximum voltage rating and 31V DC rated voltage. Handles a 300A maximum surge current with a 2.5A clamping current at 65V. Encased in a 1210 (3225 metric) SMD package, supplied on tape and reel.
TDK B72530V0250K062 technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Current Rating | 2.5A |
| Depth | 2.5mm |
| Energy | 1.7J |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V0250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
