
TDK B72530V0400K062 technical specifications.
| Capacitance | 500pF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Depth | 2.5mm |
| Energy | 2.3J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V0400K062 to view detailed technical specifications.
No datasheet is available for this part.
