
TDK B72530V0500K062 technical specifications.
| Capacitance | 250pF |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 2.5mm |
| Energy | 1.6J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1210 |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V0500K062 to view detailed technical specifications.
No datasheet is available for this part.