TDK B72530V1140S272 technical specifications.
| Capacitance | 2nF |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V1140S272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.