
Surface mount SIDAC with a 27V varistor voltage and 10% tolerance. Features a 1.8nF capacitance, 2.5A current rating, and 400A max surge current. Operates within a -55°C to 125°C temperature range, with a 17V AC and 22V DC voltage rating. Housed in a 1210 case code, this lead-free component offers 1.7J energy absorption.
TDK B72530V170K62 technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Current Rating | 2.5A |
| Energy | 1.7J |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V170K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
