Surface mount metal varistor with 30Vrms AC voltage rating and 38V DC rated voltage. Features a 47V varistor voltage and 77V clamping voltage, with a 2.5A clamping current and 300A max surge current. Operates across a -55°C to 125°C temperature range, housed in a 1210 package with 1nF capacitance and 2J energy rating. UL94 V-0 flammability rating and lead-free construction.
TDK B72530V300K62 technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Depth | 2.5mm |
| Energy | 2J |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V300K62 to view detailed technical specifications.
No datasheet is available for this part.