The TDK B72530V500K62 is a surface mount varistor with a capacitance of 250pF and a clamping voltage of 135V. It can handle a maximum clamping current of 2.5A and has a maximum operating temperature range of -55°C to 125°C. The varistor is rated for a maximum surge current of 200A and has a voltage tolerance of 10%. It is available in a 1210 size code and is packaged in tape and reel.
TDK B72530V500K62 technical specifications.
| Capacitance | 250pF |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 2.5mm |
| Energy | 1.6J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1210 |
| Varistor Voltage | 82V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V500K62 to view detailed technical specifications.
No datasheet is available for this part.