
This SIDAC from TDK offers a capacitance of 200pF and a varistor voltage of 100V. It can handle a maximum clamping current of 2.5A and a maximum surge current of 200A. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a surface mount package with a quantity of 2000 per reel.
TDK B72530V600K62 technical specifications.
| Capacitance | 200pF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Energy | 2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1210 |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72530V600K62 to view detailed technical specifications.
No datasheet is available for this part.