
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 17VAC/22VDC voltage rating, 27V varistor voltage, and 44V clamping voltage. Handles 1.2kA max surge current and 10A clamping current with 7.2J energy absorption. Operates from -55°C to 150°C in a 2220 package. Automotive AEC-Q200 qualified and RoHS compliant.
TDK B72540E0170K062 technical specifications.
| Capacitance | 9nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 44V |
| Depth | 5mm |
| Energy | 7.2J |
| Length | 5.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E0170K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
