
Surface mount metal oxide varistor (MOV) for circuit protection. Features 7nF capacitance and 2220 package size. Offers 10A clamping current and 54V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a maximum surge current of 1.2kA. Rated for 20V AC and 26V DC, with a varistor voltage of 33V.
TDK B72540E0200K062 technical specifications.
| Capacitance | 7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 54V |
| Depth | 5mm |
| Energy | 7.8J |
| Length | 5.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E0200K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
