
Surface mount varistor with a 31V DC rated voltage and 25V AC voltage rating. Features a 39V varistor voltage, 65V clamping voltage, and 1A clamping current. Offers 9.6J energy absorption and a maximum surge current of 1.2kA. Encased in a 2220 package, this RoHS compliant component operates from -55°C to 125°C.
TDK B72540E0250K062 technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 1A |
| Clamping Voltage | 65V |
| Depth | 5mm |
| Energy | 9.6J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E0250K062 to view detailed technical specifications.
No datasheet is available for this part.