
Surface mount metal oxide varistor (MOV) with a 47V varistor voltage, 30V AC voltage rating, and 38V DC rated voltage. Features a 10A clamping current, 77V clamping voltage, and 1.2kA maximum surge current. Offers 12J energy absorption and a capacitance of 4nF. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
TDK B72540E0300K062 technical specifications.
| Capacitance | 4nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Depth | 5mm |
| Energy | 12J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
