
Surface mount varistor with a 45V DC rated voltage and 35V AC voltage rating. Features 7.7J energy absorption, 10A clamping current, and 1kA max surge current. Operates across a -55°C to 125°C temperature range. Housed in a 2220 package with a 2.5nF capacitance. RoHS compliant and part of an Automotive, AEC-Q200 series.
TDK B72540E0350K062 technical specifications.
| Capacitance | 2.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 90V |
| Depth | 5mm |
| Energy | 7.7J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E0350K062 to view detailed technical specifications.
No datasheet is available for this part.