
Varistor, 56V, 9J, Surface Mount, CHIP, 2220, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Capacitance | 2nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Depth | 5mm |
| Energy | 9J |
| Length | 5.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLV E |
| Varistor Voltage | 74.8V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
