TDK B72540E250K62 technical specifications.
| Package/Case | 2220 |
| Energy | 9.6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 39V |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK B72540E250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.