
The B72540E3140S272 is a 15nF metal oxide varistor from TDK, designed for overvoltage and ESD protection. It features a clamping voltage of 40V and a maximum surge current of 1.2kA. The varistor operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is available in a surface mount package, suitable for automated assembly.
TDK B72540E3140S272 technical specifications.
| Capacitance | 15nF |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E3140S272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
