TDK B72540E3300K72 technical specifications.
| Capacitance | 10nF |
| Clamping Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Radiation Hardening | No |
| Varistor Voltage | 51.7V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540E3300K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.