
TDK B72540T0040M062 technical specifications.
| Capacitance | 24nF |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 17V |
| Depth | 5mm |
| Energy | 1.4J |
| Length | 5.7mm |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| RoHS Compliant | Yes |
| Varistor Voltage | 9.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540T0040M062 to view detailed technical specifications.
No datasheet is available for this part.