TDK B72540T0060M062 technical specifications.
| Capacitance | 24nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 25V |
| Depth | 5mm |
| Energy | 3.6J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLV CT |
| Varistor Voltage | 13.2V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540T0060M062 to view detailed technical specifications.
No datasheet is available for this part.