
Surface mount varistor with 14V DC rated voltage and 11V AC rated voltage. Features 5.4J energy rating, 10A clamping current, and 1.2kA max surge current. Operates within a temperature range of -55°C to 125°C. Packaged in a 2220 (5650 metric) case code with 12nF capacitance. RoHS compliant.
TDK B72540T0110K062 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 33V |
| Depth | 5mm |
| Energy | 5.4J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540T0110K062 to view detailed technical specifications.
No datasheet is available for this part.
