
TDK B72540T0300K062 technical specifications.
| Capacitance | 4nF |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Depth | 5mm |
| Energy | 12J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Size Code | 2220 |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540T0300K062 to view detailed technical specifications.
No datasheet is available for this part.
