
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 60V AC / 85V DC voltage rating with a 100V varistor voltage. Offers 10A clamping current and 165V clamping voltage, with an energy rating of 6.8J. Housed in a 2220 package, it operates across a -55°C to 125°C temperature range.
TDK B72540T0600K062 technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Depth | 5mm |
| Energy | 6.8J |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540T0600K062 to view detailed technical specifications.
No datasheet is available for this part.
