The TDK B72540T500K62 is a SIDAC with a capacitance of 1nF, a maximum voltage rating of 65V DC, and an operating temperature range of -55°C to 125°C. It can handle a maximum clamping current of 10A and has a varistor voltage of 82V. The device is available in a 2220 size code package.
TDK B72540T500K62 technical specifications.
| Capacitance | 1nF |
| Clamping Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Radiation Hardening | No |
| Size Code | 2220 |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540T500K62 to view detailed technical specifications.
No datasheet is available for this part.