TDK B72540V0040M062 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B725 |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0040M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.