TDK B72540V0060M062 technical specifications.
| Capacitance | 20nF |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 25V |
| Depth | 5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 11V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 2220 |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0060M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.