TDK B72540V0080L062 technical specifications.
| Capacitance | 16nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Voltage | 30V |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 11V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0080L062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.