Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features 11VAC/14VDC voltage rating, 18V varistor voltage, and 1.2kA peak pulse current handling. Capacitance is 12nF with a clamping voltage of 33V. Housed in a 2220 SMD package, this RoHS compliant component operates from -55°C to 125°C.
TDK B72540V0110K062 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 33V |
| Depth | 5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 18V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 2220 |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0110K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.