TDK B72540V0200K062 technical specifications.
| Capacitance | 7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Voltage | 54V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 33V |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0200K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.