
Surface mount metal oxide varistor (MOV) with a 30VAC/38VDC voltage rating. Features a 47V varistor voltage, 1.2kA peak pulse current handling, and 10A clamping current at 77V. Offers 4nF capacitance and 12J energy absorption in a 2220 case code. Operates across a -55°C to 125°C temperature range and is supplied on tape and reel.
TDK B72540V0300K062 technical specifications.
| Capacitance | 4nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Depth | 5mm |
| Energy | 12J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 47V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 2220 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
