
Surface mount metal oxide varistor (MOV) offering overvoltage and ESD protection. Features a 56V varistor voltage, 35V AC maximum voltage rating, and 45V DC rated voltage. Handles a 10A current rating and 1kA maximum surge current. Operates across a -55°C to 125°C temperature range. Supplied in a 2220 package, tape and reel, with 1000 units per package. RoHS compliant.
TDK B72540V0350K062 technical specifications.
| Capacitance | 2.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 90V |
| Current Rating | 10A |
| Depth | 5mm |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0350K062 to view detailed technical specifications.
No datasheet is available for this part.
