TDK B72540V0400K062 technical specifications.
| Capacitance | 800pF |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Depth | 5mm |
| Energy | 9J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0400K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.