TDK B72540V0600K062 technical specifications.
| Capacitance | 800pF |
| Contact Plating | Silver |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V0600K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.