TDK B72540V1140S262 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.5 |
| Product Weight (g) | 0.2 |
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 16V |
| Capacitance | 0.0095uF |
| Clamping Voltage | 40V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Size Code | 2220 |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72540V1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.