
TDK B72540V1140S272 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Current Rating | 10A |
| Energy | 5.8J |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V1140S272 to view detailed technical specifications.
No datasheet is available for this part.