
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage, 30VAC/34VDC maximum voltage rating, and 10A clamping current. Designed with a 2220 case code, this component offers a 1.2kA maximum surge current capability and a capacitance of 4nF. Operates across a wide temperature range from -55°C to 125°C, packaged in tape and reel for automated assembly.
TDK B72540V1300K062 technical specifications.
| Capacitance | 4nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Current Rating | 10A |
| Depth | 5mm |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V1300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
