TDK B72540V1300K62 technical specifications.
| Capacitance | 4nF |
| Clamping Current | 10A |
| Clamping Voltage-Max | 77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 2220 |
| Varistor Voltage | 47V |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V1300K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.